Eaton-EXL1V-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-EXL1V-series
EXL High Performance Pressed Powder Inductors

EXL1V0503-R47-R

DigiKey Part Number
283-EXL1V0503-R47-RTR-ND - Tape & Reel (TR)
283-EXL1V0503-R47-RCT-ND - Cut Tape (CT)
283-EXL1V0503-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0503-R47-R
Description
FIXED IND 470NH 18.4A 4.13 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
4.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$4.79500$47.95
100$3.94370$394.37
1,000$3.24359$3,243.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.05860$6,117.20
4,000$2.88438$11,537.52
6,000$2.78724$16,723.44
10,000$2.66962$26,696.20
14,000$2.59495$36,329.30
20,000$2.51815$50,363.00
Manufacturers Standard Package