


EXL1V0503-R33-R | |
---|---|
DigiKey Part Number | 283-EXL1V0503-R33-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-R33-RCT-ND - Cut Tape (CT) 283-EXL1V0503-R33-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-R33-R |
Description | FIXED IND 330NH 19.2A 3.52 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 19.2 A 3.52mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.79500 | $47.95 |
100 | $3.94370 | $394.37 |
1,000 | $3.24359 | $3,243.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.05860 | $6,117.20 |
4,000 | $2.88438 | $11,537.52 |
6,000 | $2.78724 | $16,723.44 |
10,000 | $2.66962 | $26,696.20 |
14,000 | $2.59495 | $36,329.30 |
20,000 | $2.51815 | $50,363.00 |