


EXL1V0503-4R7-R | |
---|---|
DigiKey Part Number | 283-EXL1V0503-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V0503-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V0503-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0503-4R7-R |
Description | FIXED IND 4.7UH 5.9A 36.3MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.9 A 36.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.38500 | $43.85 |
100 | $3.60300 | $360.30 |
1,000 | $2.96294 | $2,962.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.93367 | $5,867.34 |
4,000 | $2.76655 | $11,066.20 |
6,000 | $2.67335 | $16,040.10 |
10,000 | $2.56052 | $25,605.20 |
14,000 | $2.48890 | $34,844.60 |
20,000 | $2.41523 | $48,304.60 |