Eaton-EXL1V-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton-EXL1V-series
EXL High Performance Pressed Powder Inductors

EXL1V0402-R47-R

DigiKey Part Number
283-EXL1V0402-R47-RTR-ND - Tape & Reel (TR)
283-EXL1V0402-R47-RCT-ND - Cut Tape (CT)
283-EXL1V0402-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0402-R47-R
Description
FIXED IND 470NH 13.2A 6.8MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 13.2 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.5A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max)
0.083" (2.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.90000$39.00
100$3.20890$320.89
1,000$2.63902$2,639.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.63590$7,907.70
6,000$2.48584$14,915.04
9,000$2.40217$21,619.53
15,000$2.30085$34,512.75
21,000$2.23656$46,967.76
30,000$2.19644$65,893.20
Manufacturers Standard Package