


EXL1V0402-3R3-R | |
---|---|
DigiKey Part Number | 283-EXL1V0402-3R3-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-3R3-RCT-ND - Cut Tape (CT) 283-EXL1V0402-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-3R3-R |
Description | FIXED IND 3.3UH 5.5A 38.3MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5.5 A 38.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXL1V0402-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.07300 | $40.73 |
100 | $3.35010 | $335.01 |
1,000 | $2.75520 | $2,755.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.63590 | $7,907.70 |
6,000 | $2.48584 | $14,915.04 |
9,000 | $2.40217 | $21,619.53 |
15,000 | $2.30085 | $34,512.75 |
21,000 | $2.23656 | $46,967.76 |
30,000 | $2.19644 | $65,893.20 |