2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0402-2R2-R

DigiKey Part Number
283-EXL1V0402-2R2-RTR-ND - Tape & Reel (TR)
283-EXL1V0402-2R2-RCT-ND - Cut Tape (CT)
283-EXL1V0402-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0402-2R2-R
Description
FIXED IND 2.2UH 8A 23.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 8 A 23.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23.5mOhm Max
Series
Frequency - Self Resonant
38MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.173" W (4.40mm x 4.40mm)
Tolerance
±20%
Height - Seated (Max)
0.083" (2.10mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
4.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,794
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$4.19300$41.93
100$3.44970$344.97
1,000$2.83708$2,837.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.60981$7,829.43
6,000$2.46124$14,767.44
9,000$2.37840$21,405.60
15,000$2.27808$34,171.20
21,000$2.21441$46,502.61
30,000$2.17202$65,160.60
Manufacturers Standard Package