


EXL1V0402-1R5-R | |
---|---|
DigiKey Part Number | 283-EXL1V0402-1R5-RTR-ND - Tape & Reel (TR) 283-EXL1V0402-1R5-RCT-ND - Cut Tape (CT) 283-EXL1V0402-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V0402-1R5-R |
Description | FIXED IND 1.5UH 9.1A 15.8MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 9.1 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.62100 | $36.21 |
100 | $2.97650 | $297.65 |
1,000 | $2.44811 | $2,448.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34202 | $7,026.06 |
6,000 | $2.20865 | $13,251.90 |
9,000 | $2.13429 | $19,208.61 |
15,000 | $2.04425 | $30,663.75 |
21,000 | $1.98708 | $41,728.68 |
30,000 | $1.92829 | $57,848.70 |