


EPM78V2-15R0-01R0R | |
|---|---|
DigiKey Part Number | 283-EPM78V2-15R0-01R0R-ND |
Manufacturer | |
Manufacturer Product Number | EPM78V2-15R0-01R0R |
Description | SWITCH REG DCDC CONV 1000MA 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 1A 18V - 32V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 5 | $48.75400 | $243.77 |
| 10 | $47.97200 | $479.72 |
| 42 | $46.37714 | $1,947.84 |
| 84 | $45.62440 | $3,832.45 |
| 126 | $45.18889 | $5,693.80 |
| 252 | $44.45385 | $11,202.37 |
| 504 | $43.72956 | $22,039.70 |

