


EPM7241V-12R-042DH | |
|---|---|
DigiKey Part Number | 283-EPM7241V-12R-042DH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7241V-12R-042DH |
Description | DC DC CONV 1W 24VIN 12VOUT 42MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 5 | $31.48800 | $157.44 |
| 10 | $30.98700 | $309.87 |
| 25 | $30.32080 | $758.02 |
| 50 | $29.83080 | $1,491.54 |
| 100 | $29.34660 | $2,934.66 |
| 300 | $28.59410 | $8,578.23 |
| 600 | $28.12863 | $16,877.18 |

