


EPM7051V-3R3-303SH | |
|---|---|
DigiKey Part Number | 283-EPM7051V-3R3-303SH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7051V-3R3-303SH |
Description | DC DC CONV 1W 5VIN 3.3VOUT 303MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.70000 | $40.70 |
| 5 | $39.16800 | $195.84 |
| 10 | $38.53400 | $385.34 |
| 25 | $37.71360 | $942.84 |
| 50 | $37.10360 | $1,855.18 |
| 100 | $36.50100 | $3,650.10 |
| 300 | $35.56483 | $10,669.45 |
| 600 | $34.98563 | $20,991.38 |

