


EPM7051V-12R-042DH | |
---|---|
DigiKey Part Number | 283-EPM7051V-12R-042DH-ND |
Manufacturer | |
Manufacturer Product Number | EPM7051V-12R-042DH |
Description | DC DC CONV 1W 5VIN 12VOUT 42MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.85000 | $43.85 |
5 | $42.20400 | $211.02 |
10 | $41.53100 | $415.31 |
25 | $40.64440 | $1,016.11 |
50 | $39.98420 | $1,999.21 |
100 | $39.33560 | $3,933.56 |
300 | $38.32650 | $11,497.95 |
600 | $37.70203 | $22,621.22 |