


EPM6052V-12R-084SR | |
|---|---|
DigiKey Part Number | 283-EPM6052V-12R-084SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6052V-12R-084SR |
Description | DC DC CONV 1W 5VIN 12VOUT 84MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.30000 | $39.30 |
| 5 | $37.83600 | $189.18 |
| 10 | $37.22700 | $372.27 |
| 25 | $36.43120 | $910.78 |
| 50 | $35.84080 | $1,792.04 |
| 100 | $35.25790 | $3,525.79 |
| 300 | $34.35353 | $10,306.06 |
| 600 | $33.79433 | $20,276.60 |

