


EPM6051V-15R-067SR | |
---|---|
DigiKey Part Number | 283-EPM6051V-15R-067SR-ND |
Manufacturer | |
Manufacturer Product Number | EPM6051V-15R-067SR |
Description | DC DC CONV 1W 5VIN 15VOUT 67MA |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.25000 | $39.25 |
5 | $37.78800 | $188.94 |
10 | $37.17900 | $371.79 |
25 | $36.38440 | $909.61 |
50 | $35.79500 | $1,789.75 |
100 | $35.21450 | $3,521.45 |
492 | $33.91142 | $16,684.42 |
984 | $33.35885 | $32,825.11 |