Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input
Eaton EPM Isolated DC-DC Converters

EPM25751V-24R-R62S

DigiKey Part Number
283-EPM25751V-24R-R62S-ND
Manufacturer
Manufacturer Product Number
EPM25751V-24R-R62S
Description
DC DC CONV 15W 18-75VIN 24VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EPM25751V-24R-R62S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA
Power (Watts)
15 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$238.18000$238.18
5$229.33000$1,146.65
10$225.61400$2,256.14
25$220.78360$5,519.59
60$216.25700$12,975.42
120$212.73542$25,528.25
300$208.16017$62,448.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.