


EPM25362V-3R3-12RS | |
|---|---|
DigiKey Part Number | 283-EPM25362V-3R3-12RS-ND |
Manufacturer | |
Manufacturer Product Number | EPM25362V-3R3-12RS |
Description | DC DC CONV 60W 9-36VIN 3.3VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 12A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.70000 | $456.70 |
| 5 | $439.67000 | $2,198.35 |
| 10 | $432.54100 | $4,325.41 |
| 40 | $418.58325 | $16,743.33 |
| 80 | $411.76250 | $32,941.00 |
| 120 | $407.81858 | $48,938.23 |

