EPM25xx1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM25xx1V
Eaton EPM Isolated DC-DC Converters

EPM25361V-24R-1R2S

DigiKey Part Number
283-EPM25361V-24R-1R2S-ND
Manufacturer
Manufacturer Product Number
EPM25361V-24R-1R2S
Description
DC DC CONV 30W 9-36VIN 24VOUT
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$361.55000$361.55
5$348.08200$1,740.41
10$342.42700$3,424.27
25$335.09520$8,377.38
60$328.21800$19,693.08
120$322.86933$38,744.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.