


EPM25361V-12R-1R2S | |
---|---|
DigiKey Part Number | 283-EPM25361V-12R-1R2S-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-12R-1R2S |
Description | DC DC CONV 15W 9-36VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EPM25361V-12R-1R2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $237.22000 | $237.22 |
5 | $228.38000 | $1,141.90 |
10 | $224.66900 | $2,246.69 |
25 | $219.86120 | $5,496.53 |
60 | $215.35267 | $12,921.16 |
120 | $211.84450 | $25,421.34 |
300 | $207.28970 | $62,186.91 |