EM912616 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $30.34193
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $31.78684
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $52.42750
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $49.80444
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $54.51125
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $24.72071
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM912616

DigiKey Part Number
283-EM912616-ND
Manufacturer
Manufacturer Product Number
EM912616
Description
EUROMAG EM9126 SERIES 16 POLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
16
Pitch
0.250" (6.35mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.62 Nm (5.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$77.05700$7,705.70
Manufacturers Standard Package