
EHBSA016M8211010T | |
|---|---|
DigiKey Part Number | 283-EHBSA016M8211010TTR-ND - Tape & Reel (TR) 283-EHBSA016M8211010TCT-ND - Cut Tape (CT) 283-EHBSA016M8211010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA016M8211010T |
Description | CAP ALUM HYBRID 1010 16V 820UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.03780 | $301.89 |
| 100 | $5.46650 | $546.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.68330 | $2,341.65 |
| 1,000 | $4.36233 | $4,362.33 |
| 1,500 | $4.20037 | $6,300.56 |
| 2,500 | $4.01982 | $10,049.55 |
| 3,500 | $3.91372 | $13,698.02 |
| 5,000 | $3.81119 | $19,055.95 |

