
EHBSA063M3300810T | |
|---|---|
DigiKey Part Number | 283-EHBSA063M3300810TTR-ND - Tape & Reel (TR) 283-EHBSA063M3300810TCT-ND - Cut Tape (CT) 283-EHBSA063M3300810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA063M3300810T |
Description | CAP ALUM HYBRID 0810 63V 33UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.04100 | $70.41 |
| 50 | $5.40580 | $270.29 |
| 100 | $4.88940 | $488.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.19036 | $2,095.18 |
| 1,000 | $3.89666 | $3,896.66 |
| 1,500 | $3.74839 | $5,622.59 |
| 2,500 | $3.58321 | $8,958.02 |
| 3,500 | $3.48610 | $12,201.35 |
| 5,000 | $3.39229 | $16,961.45 |
| 6,000 | $3.34769 | $20,086.14 |
| 12,000 | $3.19674 | $38,360.88 |
| 12,500 | $3.18871 | $39,858.88 |

