New Product
EHBSA063M1011010T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHBSA035M1810810T

DigiKey Part Number
283-EHBSA035M1810810TTR-ND - Tape & Reel (TR)
283-EHBSA035M1810810TCT-ND - Cut Tape (CT)
283-EHBSA035M1810810TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHBSA035M1810810T
Description
CAP ALUM HYBRID 0810 35V 180UF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.20700$62.07
50$4.74000$237.00
100$4.27650$427.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.64382$1,821.91
1,000$3.38022$3,380.22
1,500$3.24719$4,870.78
2,500$3.09889$7,747.22
3,500$3.01171$10,540.98
5,000$2.92748$14,637.40
6,000$2.88743$17,324.58
12,000$2.75191$33,022.92
12,500$2.74468$34,308.50
Manufacturers Standard Package