
EHBSA050M2211016T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M2211016TTR-ND - Tape & Reel (TR) 283-EHBSA050M2211016TCT-ND - Cut Tape (CT) 283-EHBSA050M2211016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M2211016T |
Description | CAP ALUM HYBRID 1016 50V 220UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.30500 | $113.05 |
| 50 | $8.83160 | $441.58 |
| 100 | $8.04970 | $804.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.73520 | $1,547.04 |
| 400 | $7.17408 | $2,869.63 |
| 600 | $6.89085 | $4,134.51 |
| 1,000 | $6.57514 | $6,575.14 |
| 1,400 | $6.38964 | $8,945.50 |
| 2,000 | $6.21036 | $12,420.72 |



