
EHBSA035M4711012T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M4711012TTR-ND - Tape & Reel (TR) 283-EHBSA035M4711012TCT-ND - Cut Tape (CT) 283-EHBSA035M4711012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M4711012T |
Description | CAP ALUM HYBRID 1012 35V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.28500 | $102.85 |
| 50 | $8.00600 | $400.30 |
| 100 | $7.28420 | $728.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $6.16576 | $2,774.59 |
| 900 | $5.76017 | $5,184.15 |
| 1,350 | $5.55560 | $7,500.06 |
| 2,250 | $5.32757 | $11,987.03 |
| 3,150 | $5.19351 | $16,359.56 |
| 4,500 | $5.06406 | $22,788.27 |










