
EHBSA035M1810810T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M1810810TTR-ND - Tape & Reel (TR) 283-EHBSA035M1810810TCT-ND - Cut Tape (CT) 283-EHBSA035M1810810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M1810810T |
Description | CAP ALUM HYBRID 0810 35V 180UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.15200 | $61.52 |
| 50 | $4.69760 | $234.88 |
| 100 | $4.23830 | $423.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.61128 | $1,805.64 |
| 1,000 | $3.35004 | $3,350.04 |
| 1,500 | $3.21820 | $4,827.30 |
| 2,500 | $3.07122 | $7,678.05 |
| 3,500 | $2.98482 | $10,446.87 |
| 5,000 | $2.90134 | $14,506.70 |
| 6,000 | $2.86165 | $17,169.90 |
| 12,000 | $2.72734 | $32,728.08 |
| 12,500 | $2.72017 | $34,002.12 |

