



EFDKA1AK705D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKA1AK705D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKA1AK705D132LH |
Description | CAP FILM 7UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.76000 | $35.76 |
| 10 | $25.53600 | $255.36 |
| 50 | $21.44820 | $1,072.41 |
| 140 | $19.65293 | $2,751.41 |
| 560 | $17.92639 | $10,038.78 |
| 1,120 | $17.28453 | $19,358.67 |
| 2,520 | $16.67585 | $42,023.14 |
| 5,040 | $16.25443 | $81,922.33 |

