Parametric Equivalent

EFX1S53K103B012LH | |
|---|---|
DigiKey Part Number | 283-EFX1S53K103B012LH-ND |
Manufacturer | |
Manufacturer Product Number | EFX1S53K103B012LH |
Description | CAP FILM 0.01UF 10% 530VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 530V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 530V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.35100 | $167.55 |
| 100 | $3.04110 | $304.11 |
| 500 | $2.51824 | $1,259.12 |
| 1,054 | $2.34555 | $2,472.21 |
| 3,162 | $2.14882 | $6,794.57 |
| 5,270 | $2.07609 | $10,940.99 |


