0.012 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLA1DJ123B012LH

DigiKey Part Number
283-EFPLA1DJ123B012LH-ND
Manufacturer
Manufacturer Product Number
EFPLA1DJ123B012LH
Description
CAP FILM 0.012UF 5% 1300VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.453" (11.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1300V (1.3kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
52 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,270$4.76898$25,132.52