
ECSTA1V0805-1050-R | |
---|---|
DigiKey Part Number | 283-ECSTA1V0805-1050-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0805-1050-RCT-ND - Cut Tape (CT) 283-ECSTA1V0805-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0805-1050-R |
Description | CURR SENSE XFMR 50:1 10A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.85Ohm Secondary Max 500 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 1.85Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.91000 | $20.91 |
10 | $18.89200 | $188.92 |
25 | $18.14320 | $453.58 |
50 | $17.59020 | $879.51 |
100 | $17.05260 | $1,705.26 |
250 | $16.36260 | $4,090.65 |
500 | $15.85598 | $7,927.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $16.13069 | $16,130.69 |
2,000 | $15.62631 | $31,252.62 |
3,000 | $15.33764 | $46,012.92 |
5,000 | $14.98051 | $74,902.55 |