
ECST1V1308-1050-R | |
---|---|
DigiKey Part Number | 283-ECST1V1308-1050-RTR-ND - Tape & Reel (TR) 283-ECST1V1308-1050-RCT-ND - Cut Tape (CT) 283-ECST1V1308-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V1308-1050-R |
Description | CURR SENSE XFMR 50:1 15A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3.9mOhm Primary, 650mOhm Secondary Max 1.4 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 15 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3.9mOhm Primary, 650mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.433" W (13.00mm x 11.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $31.26700 | $312.67 |
25 | $30.01280 | $750.32 |
50 | $29.09160 | $1,454.58 |
100 | $28.19410 | $2,819.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $27.96080 | $9,786.28 |
700 | $27.08574 | $18,960.02 |
1,050 | $26.58479 | $27,914.03 |
1,750 | $25.96525 | $45,439.19 |
2,450 | $25.56409 | $62,632.02 |