
ECSTA1V0504-1020-R | |
---|---|
DigiKey Part Number | 283-ECSTA1V0504-1020-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0504-1020-RCT-ND - Cut Tape (CT) 283-ECSTA1V0504-1020-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0504-1020-R |
Description | CURR SENSE XFMR 20:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 20:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 350mOhm Secondary Max 33 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 33 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 20:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3Ohm Primary, 350mOhm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.144" W (4.80mm x 3.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | J Lead | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $32.32204 | $258,576.32 |