
E9X320101X01 | |
---|---|
DigiKey Part Number | 283-E9X320101X01TR-ND - Tape & Reel (TR) 283-E9X320101X01CT-ND - Cut Tape (CT) 283-E9X320101X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X320101X01 |
Description | CRYSTAL 2016 32MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.32200 | $13.22 |
25 | $1.24800 | $31.20 |
50 | $1.19720 | $59.86 |
100 | $1.14710 | $114.71 |
250 | $1.08516 | $271.29 |
500 | $1.04016 | $520.08 |
1,000 | $0.99714 | $997.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17330 | $3,519.90 |
6,000 | $1.12477 | $6,748.62 |
9,000 | $1.09731 | $9,875.79 |
15,000 | $1.06368 | $15,955.20 |
21,000 | $1.04210 | $21,884.10 |
30,000 | $1.01971 | $30,591.30 |
36,000 | $1.00845 | $36,304.20 |
72,000 | $0.96678 | $69,608.16 |
75,000 | $0.96438 | $72,328.50 |