
E9X300107X01 | |
|---|---|
DigiKey Part Number | 283-E9X300107X01TR-ND - Tape & Reel (TR) 283-E9X300107X01CT-ND - Cut Tape (CT) 283-E9X300107X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E9X300107X01 |
Description | CRYSTAL 2016 30MHZ 10PF 15PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830059596 | Würth Elektronik | 2,928 | 732-830059596CT-ND | $4.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.32400 | $13.24 |
| 25 | $1.24960 | $31.24 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.14850 | $114.85 |
| 250 | $1.08656 | $271.64 |
| 500 | $1.04150 | $520.75 |
| 1,000 | $0.99842 | $998.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17480 | $3,524.40 |
| 6,000 | $1.12621 | $6,757.26 |
| 9,000 | $1.09871 | $9,888.39 |
| 15,000 | $1.06504 | $15,975.60 |
| 21,000 | $1.04343 | $21,912.03 |
| 30,000 | $1.02101 | $30,630.30 |
| 36,000 | $1.00974 | $36,350.64 |
| 72,000 | $0.96802 | $69,697.44 |
| 75,000 | $0.96562 | $72,421.50 |

