E9X250101G03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X250101G03

DigiKey Part Number
283-E9X250101G03TR-ND - Tape & Reel (TR)
283-E9X250101G03CT-ND - Cut Tape (CT)
283-E9X250101G03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X250101G03
Description
CRYSTAL 2016 25MHZ 10PF 10PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
In-Stock: 126
Can ship immediately
New Product New Product
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.38800$13.88
50$1.25620$62.81
100$1.20460$120.46
500$1.09222$546.11
1,000$1.04698$1,046.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12625$3,378.75
6,000$1.07967$6,478.02
9,000$1.05331$9,479.79
15,000$1.02102$15,315.30
21,000$1.00030$21,006.30
30,000$0.97881$29,364.30
75,000$0.92570$69,427.50
Manufacturers Standard Package