
E3X271101ZA1 | |
---|---|
DigiKey Part Number | 283-E3X271101ZA1TR-ND - Tape & Reel (TR) 283-E3X271101ZA1CT-ND - Cut Tape (CT) 283-E3X271101ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X271101ZA1 |
Description | CRYSTAL 3225 27.12MHZ 10PF 10PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.1 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.1 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $3.30900 | $33.09 |
25 | $3.13160 | $78.29 |
50 | $3.00140 | $150.07 |
100 | $2.87710 | $287.71 |
250 | $2.72084 | $680.21 |
500 | $2.60822 | $1,304.11 |
1,000 | $2.50031 | $2,500.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.15943 | $15,478.29 |
6,000 | $4.94644 | $29,678.64 |
9,000 | $4.82598 | $43,433.82 |
15,000 | $4.67851 | $70,177.65 |