26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X260081X14

DigiKey Part Number
283-E3X260081X14TR-ND - Tape & Reel (TR)
283-E3X260081X14CT-ND - Cut Tape (CT)
283-E3X260081X14DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3X260081X14
Description
CRYSTAL 3225 26MHZ 8PF 10PPM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.32400$13.24
25$1.24960$31.24
50$1.19860$59.93
100$1.14850$114.85
250$1.08656$271.64
500$1.04150$520.75
1,000$0.99842$998.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21744$3,652.32
6,000$1.16707$7,002.42
9,000$1.13858$10,247.22
15,000$1.10369$16,555.35
21,000$1.08129$22,707.09
30,000$1.05806$31,741.80
Manufacturers Standard Package