
E3X240102ZA1 | |
|---|---|
DigiKey Part Number | 283-E3X240102ZA1TR-ND - Tape & Reel (TR) 283-E3X240102ZA1CT-ND - Cut Tape (CT) 283-E3X240102ZA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X240102ZA1 |
Description | CRYSTAL 3225 24MHZ 10PF 20PPM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.30500 | $33.05 |
| 25 | $3.12760 | $78.19 |
| 50 | $2.99760 | $149.88 |
| 100 | $2.87340 | $287.34 |
| 250 | $2.71736 | $679.34 |
| 500 | $2.60490 | $1,302.45 |
| 1,000 | $2.49712 | $2,497.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.15285 | $15,458.55 |
| 6,000 | $4.94014 | $29,640.84 |
| 9,000 | $4.81983 | $43,378.47 |
| 15,000 | $4.67255 | $70,088.25 |

