
E3X200121ZA8 | |
|---|---|
DigiKey Part Number | 283-E3X200121ZA8TR-ND - Tape & Reel (TR) 283-E3X200121ZA8CT-ND - Cut Tape (CT) 283-E3X200121ZA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200121ZA8 |
Description | CRYSTAL 3225 20MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-20.000MHZ-12-1Z-T | Abracon LLC | 723 | 535-ABM8AIG-20.000MHZ-12-1Z-TCT-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.30500 | $33.05 |
| 25 | $3.12760 | $78.19 |
| 50 | $2.99760 | $149.88 |
| 100 | $2.87340 | $287.34 |
| 250 | $2.71736 | $679.34 |
| 500 | $2.60490 | $1,302.45 |
| 1,000 | $2.49712 | $2,497.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55839 | $7,675.17 |
| 6,000 | $2.45263 | $14,715.78 |
| 9,000 | $2.39280 | $21,535.20 |
| 15,000 | $2.31956 | $34,793.40 |
| 21,000 | $2.27256 | $47,723.76 |
| 30,000 | $2.22381 | $66,714.30 |
| 36,000 | $2.19930 | $79,174.80 |

