
E3X200121X01 | |
---|---|
DigiKey Part Number | 283-E3X200121X01TR-ND - Tape & Reel (TR) 283-E3X200121X01CT-ND - Cut Tape (CT) 283-E3X200121X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X200121X01 |
Description | CRYSTAL 3225 20MHZ 12PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.32500 | $13.25 |
25 | $1.25120 | $31.28 |
50 | $1.20020 | $60.01 |
100 | $1.15000 | $115.00 |
250 | $1.08796 | $271.99 |
500 | $1.04282 | $521.41 |
1,000 | $0.99969 | $999.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17630 | $3,528.90 |
6,000 | $1.12765 | $6,765.90 |
9,000 | $1.10012 | $9,901.08 |
15,000 | $1.06640 | $15,996.00 |
21,000 | $1.04476 | $21,939.96 |
30,000 | $1.02231 | $30,669.30 |
36,000 | $1.01102 | $36,396.72 |
72,000 | $0.96926 | $69,786.72 |
75,000 | $0.96685 | $72,513.75 |