
E3X120182Y06 | |
|---|---|
DigiKey Part Number | 283-E3X120182Y06TR-ND - Tape & Reel (TR) 283-E3X120182Y06CT-ND - Cut Tape (CT) 283-E3X120182Y06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X120182Y06 |
Description | CRYSTAL 3225 12MHZ 18PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.55240 | $38.81 |
| 50 | $1.48800 | $74.40 |
| 100 | $1.42640 | $142.64 |
| 250 | $1.34900 | $337.25 |
| 500 | $1.29324 | $646.62 |
| 1,000 | $1.23980 | $1,239.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17480 | $3,524.40 |
| 6,000 | $1.12621 | $6,757.26 |
| 9,000 | $1.09871 | $9,888.39 |
| 15,000 | $1.06504 | $15,975.60 |
| 21,000 | $1.04343 | $21,912.03 |
| 30,000 | $1.02101 | $30,630.30 |
| 36,000 | $1.00974 | $36,350.64 |
| 72,000 | $0.96802 | $69,697.44 |
| 75,000 | $0.96562 | $72,421.50 |

