AS4C256M16D3C-93BINTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet
New Product
96-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3C-93BINTR

DigiKey Part Number
1450-AS4C256M16D3C-93BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-93BINTR
Description
DDR3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
1.066 GHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$65.29679$130,593.58
Manufacturers Standard Package