
DRQ127-821-R | |
---|---|
DigiKey Part Number | 513-1320-2-ND - Tape & Reel (TR) 513-1320-1-ND - Cut Tape (CT) 513-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-821-R |
Description | INDUCT ARRAY 2 COIL 818.1UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.272 mH Inductance - Connected in Series 818.1 µH Inductance - Connected in Parallel 1.47Ohm DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-821-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 818.1 µH | |
Inductance - Connected In Series | 3.272 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 650 mA | |
Current Rating - Series | 325 mA | |
Current Saturation - Parallel | 1.27 A | |
Current Saturation - Series | 633 mA | |
DC Resistance (DCR) - Parallel | 1.47Ohm | |
DC Resistance (DCR) - Series | 5.88Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $13.54200 | $135.42 |
100 | $11.13710 | $1,113.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $7.17194 | $2,510.18 |
700 | $6.76294 | $4,734.06 |
1,050 | $6.53471 | $6,861.45 |
1,750 | $6.25839 | $10,952.18 |
2,450 | $6.08301 | $14,903.37 |
3,500 | $5.90255 | $20,658.92 |
8,750 | $5.46395 | $47,809.56 |