Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 33.74 µH Inductance - Connected in Parallel 50.5mOhm DC Resistance (DCR) - Parallel 3.28 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 33.74 µH Inductance - Connected in Parallel 50.5mOhm DC Resistance (DCR) - Parallel 3.28 A Nonstandard
DRQ125-330-R
DRQ125-330-R

DRQ125-330-R

DigiKey Part Number
513-1292-2-ND - Tape & Reel (TR)
513-1292-1-ND - Cut Tape (CT)
513-1292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-330-R
Description
INDUCT ARRAY 2 COIL 33.74UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 33.74 µH Inductance - Connected in Parallel 50.5mOhm DC Resistance (DCR) - Parallel 3.28 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-330-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
3.84 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
1.92 A
Series
DC Resistance (DCR) - Parallel
50.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
203mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
33.74 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
135 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
3.28 A
Height
0.236" (6.00mm)
Current Rating - Series
1.64 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$7.24300$72.43
100$5.95810$595.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.16708$3,100.25
1,200$4.87233$5,846.80
1,800$4.70804$8,474.47
3,000$4.50905$13,527.15
4,200$4.38270$18,407.34
6,000$4.25278$25,516.68
Manufacturers Standard Package