


DRA73-6R8-R | |
|---|---|
DigiKey Part Number | 283-3619-2-ND - Tape & Reel (TR) 283-3619-1-ND - Cut Tape (CT) 283-3619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-6R8-R |
Description | FIXED IND 6.8UH 2.62A 41 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2.62 A 41mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-6R8-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 2.96A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $11.17300 | $111.73 |
| 25 | $10.33600 | $258.40 |
| 50 | $9.74420 | $487.21 |
| 100 | $9.18750 | $918.75 |
| 250 | $8.50036 | $2,125.09 |
| 500 | $8.01530 | $4,007.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $7.36908 | $9,948.26 |
| 2,700 | $6.95006 | $18,765.16 |
| 4,050 | $6.71636 | $27,201.26 |
| 6,750 | $6.43345 | $43,425.79 |
| 9,450 | $6.38215 | $60,311.32 |

