


DRA73-471-R | |
|---|---|
DigiKey Part Number | 283-DRA73-471-RTR-ND - Tape & Reel (TR) 283-DRA73-471-RCT-ND - Cut Tape (CT) 283-DRA73-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-471-R |
Description | FIXED IND 470UH 326MA 2.67 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 326 mA 2.67Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-471-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.67Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 354mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G4474M000 | TDK | 1,232 | 495-76042-1-ND | $6.99000 | Similar |
| SRR0735A-471M | Bourns Inc. | 1 | SRR0735A-471MCT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $9.38900 | $93.89 |
| 25 | $8.68200 | $217.05 |
| 50 | $8.18700 | $409.35 |
| 100 | $7.71830 | $771.83 |
| 250 | $7.14052 | $1,785.13 |
| 500 | $6.73308 | $3,366.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $5.10397 | $6,890.36 |
| 2,700 | $4.81339 | $12,996.15 |
| 4,050 | $4.65136 | $18,838.01 |
| 6,750 | $4.45518 | $30,072.47 |
| 9,450 | $4.33066 | $40,924.74 |
| 13,500 | $4.24435 | $57,298.72 |

