


DRA73-3R3-R | |
|---|---|
DigiKey Part Number | 283-3614-2-ND - Tape & Reel (TR) 283-3614-1-ND - Cut Tape (CT) 283-3614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-3R3-R |
Description | FIXED IND 3.3UH 3.59A 22 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 3.59 A 22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-3R3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height - Seated (Max) | 0.140" (3.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.98800 | $69.88 |
| 25 | $6.46880 | $161.72 |
| 50 | $6.09700 | $304.85 |
| 100 | $5.74850 | $574.85 |
| 250 | $5.31832 | $1,329.58 |
| 500 | $5.01478 | $2,507.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $5.10397 | $6,890.36 |
| 2,700 | $4.81339 | $12,996.15 |
| 4,050 | $4.65136 | $18,838.01 |
| 6,750 | $4.45518 | $30,072.47 |
| 9,450 | $4.33066 | $40,924.74 |
| 13,500 | $4.24435 | $57,298.72 |

