


DRA73-331-R | |
|---|---|
DigiKey Part Number | 283-3613-2-ND - Tape & Reel (TR) 283-3613-1-ND - Cut Tape (CT) 283-3613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-331-R |
Description | FIXED IND 330UH 391MA 1.85 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 391 mA 1.85Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-331-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.85Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 423mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G6334M000 | TDK | 125 | 495-5680-1-ND | $8.30000 | Similar |
| B82472P6334M000 | TDK | 781 | 495-77098-1-ND | $12.50000 | Similar |
| SRR0735A-331M | Bourns Inc. | 3,010 | SRR0735A-331MCT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.34200 | $73.42 |
| 25 | $6.79080 | $169.77 |
| 50 | $6.40300 | $320.15 |
| 100 | $6.03620 | $603.62 |
| 250 | $5.58436 | $1,396.09 |
| 500 | $5.26554 | $2,632.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $5.10397 | $6,890.36 |
| 2,700 | $4.81339 | $12,996.15 |
| 4,050 | $4.65136 | $18,838.01 |
| 6,750 | $4.45518 | $30,072.47 |
| 9,450 | $4.33066 | $40,924.74 |
| 13,500 | $4.24435 | $57,298.72 |

