


DRA127-8R2-R | |
|---|---|
DigiKey Part Number | 283-DRA127-8R2-RTR-ND - Tape & Reel (TR) 283-DRA127-8R2-RCT-ND - Cut Tape (CT) 283-DRA127-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA127-8R2-R |
Description | FIXED IND 8.2UH 6.33A 16 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Wirewound Inductor 6.33 A 16mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA127-8R2-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 12.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280A-8R2Y | Bourns Inc. | 2,223 | SRR1280A-8R2YCT-ND | $11.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $15.84300 | $158.43 |
| 25 | $14.65400 | $366.35 |
| 50 | $13.81540 | $690.77 |
| 100 | $13.02610 | $1,302.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $12.91317 | $4,519.61 |
| 700 | $12.17769 | $8,524.38 |
| 1,050 | $11.76748 | $12,355.85 |
| 1,750 | $11.27088 | $19,724.04 |
| 2,450 | $10.95553 | $26,841.05 |
| 3,500 | $10.63127 | $37,209.44 |

