15 µH Shielded Wirewound Inductor 4.83 A 27mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Wirewound Inductor 4.83 A 27mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA127-150-R

DigiKey Part Number
283-3587-2-ND - Tape & Reel (TR)
283-3587-1-ND - Cut Tape (CT)
283-3587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA127-150-R
Description
FIXED IND 15UH 4.83A 27 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 4.83 A 27mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA127-150-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
27mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
9.03A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,730 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.46000$21.46
10$17.61900$176.19
25$16.29520$407.38
50$15.36440$768.22
100$14.48630$1,448.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$13.02731$4,559.56
700$12.28516$8,599.61
1,050$11.87130$12,464.86
1,750$11.37034$19,898.10
2,450$11.05228$27,078.09
3,500$10.72516$37,538.06
Manufacturers Standard Package

Other Suppliers on DigiKey

7,730In Stock
Ships from WEC