


DRA125-680-R | |
|---|---|
DigiKey Part Number | 283-3579-2-ND - Tape & Reel (TR) 283-3579-1-ND - Cut Tape (CT) 283-3579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-680-R |
Description | FIXED IND 68UH 2.125A 120 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 2.125 A 120mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 2.635A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.50600 | $75.06 |
| 25 | $6.94240 | $173.56 |
| 50 | $6.54600 | $327.30 |
| 100 | $6.17110 | $617.11 |
| 250 | $5.70900 | $1,427.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.30053 | $3,180.32 |
| 1,200 | $4.99826 | $5,997.91 |
| 1,800 | $4.82967 | $8,693.41 |
| 3,000 | $4.62558 | $13,876.74 |
| 4,200 | $4.49599 | $18,883.16 |
| 6,000 | $4.36271 | $26,176.26 |

