4.7 µH Shielded Wirewound Inductor 7.67 A 9.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Wirewound Inductor 7.67 A 9.2mOhm Nonstandard
Eaton Automotive Electronics Solutions

DRA125-4R7-R

DigiKey Part Number
283-DRA125-4R7-RTR-ND - Tape & Reel (TR)
283-DRA125-4R7-RCT-ND - Cut Tape (CT)
283-DRA125-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA125-4R7-R
Description
FIXED IND 4.7UH 7.67A 9.2 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 7.67 A 9.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRA125-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9.2mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.236" (6.00mm)
Current - Saturation (Isat)
9.76A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 602 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.47867$3,287.20
Manufacturers Standard Package

Other Suppliers on DigiKey

602In Stock
Ships from WEC